Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY280.230 (CNY316.6599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY280.23 (CNY316.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No9772Copy
Order Code4712482
Also Known As7100313617
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape TypeDouble Sided
ConductivityConductive
Total Tape Thickness2 mil (0.05 mm)
Roll Length - Imperial32.8ft
Roll Length - Metric10m
Product Range-
Tape Width - Imperial0.984"
Tape Width - Metric25mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Acrylic Adhesive
Conductivity
Conductive
Roll Length - Imperial
32.8ft
Product Range
-
Tape Width - Metric
25mm
Tape Type
Double Sided
Total Tape Thickness
2 mil (0.05 mm)
Roll Length - Metric
10m
Tape Width - Imperial
0.984"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:74081910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125201
