Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No961136-6804-ARCopy
Manufacturer Standard Lead Time6 weeks
Order Code3781271
Product Range961 Series
Your Part Number
7,611 In Stock
Need more?
7,611 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.970 (CNY25.9561) |
| 10+ | CNY19.660 (CNY22.2158) |
| 100+ | CNY16.840 (CNY19.0292) |
| 250+ | CNY15.990 (CNY18.0687) |
| 500+ | CNY15.130 (CNY17.0969) |
| 1000+ | CNY14.450 (CNY16.3285) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.97 (CNY25.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No961136-6804-ARCopy
Manufacturer Standard Lead Time6 weeks
Order Code3781271
Product Range961 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Product Range961 Series
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Connector Systems
Board-to-Board
Contact Material
Copper Alloy
Connector Type
Pin Header
Product Range
961 Series
Contact Plating
Gold Flash Plated Contacts
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002699
