Print Page
Image is for illustrative purposes only. Please refer to product description.

172 In Stock
Need more?
172 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.790 (CNY28.0127) |
| 10+ | CNY21.250 (CNY24.0125) |
| 100+ | CNY18.010 (CNY20.3513) |
| 250+ | CNY17.050 (CNY19.2665) |
| 500+ | CNY16.180 (CNY18.2834) |
| 1000+ | CNY14.900 (CNY16.837) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.79 (CNY28.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929975-01-15-RKCopy
Order Code3395015
Technical Datasheet
Connector MountingThrough Hole Mount
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Contact Termination TypeThrough Hole
Technical Specifications
Connector Mounting
Through Hole Mount
Contact Plating
Tin Plated Contacts
Contact Material
Copper Alloy
Contact Termination Type
Through Hole
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
