Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No929974-01-15-RKCopy
Manufacturer Standard Lead Time7 weeks
Order Code3858761
Product Range929 Series
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.700 (CNY22.261) |
| 10+ | CNY16.890 (CNY19.0857) |
| 100+ | CNY14.480 (CNY16.3624) |
| 250+ | CNY14.260 (CNY16.1138) |
| 500+ | CNY13.010 (CNY14.7013) |
| 1000+ | CNY12.430 (CNY14.0459) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.70 (CNY22.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929974-01-15-RKCopy
Manufacturer Standard Lead Time7 weeks
Order Code3858761
Product Range929 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
Connector MountingThrough Hole Straight
Product Range929 Series
Contact MaterialCopper Alloy
Technical Specifications
Connector Systems
Board-to-Board
Connector Mounting
Through Hole Straight
Contact Material
Copper Alloy
Pitch Spacing
2.54mm
Product Range
929 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001442
