Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No929974-01-03-RKCopy
Manufacturer Standard Lead Time7 weeks
Order Code2725120
Product Range929 Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.060 (CNY14.7578) |
| 10+ | CNY11.490 (CNY12.9837) |
| 100+ | CNY9.610 (CNY10.8593) |
| 500+ | CNY8.670 (CNY9.7971) |
| 1000+ | CNY8.310 (CNY9.3903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.06 (CNY14.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929974-01-03-RKCopy
Manufacturer Standard Lead Time7 weeks
Order Code2725120
Product Range929 Series
Technical Datasheet
Product Range929 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
Contact Termination TypeThrough Hole Straight
Technical Specifications
Product Range
929 Series
Contact Plating
Tin Plated Contacts
Contact Material
Copper Alloy
Contact Termination Type
Through Hole Straight
Technical Docs (1)
Alternatives for 929974-01-03-RK
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000294
