Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No929852-01-10-RACopy
Manufacturer Standard Lead Time7 weeks
Order Code3858760
Product Range929 Series
Your Part Number
620 In Stock
Need more?
620 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.970 (CNY27.0861) |
| 10+ | CNY20.520 (CNY23.1876) |
| 100+ | CNY17.620 (CNY19.9106) |
| 250+ | CNY16.740 (CNY18.9162) |
| 500+ | CNY15.850 (CNY17.9105) |
| 1000+ | CNY15.140 (CNY17.1082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.97 (CNY27.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929852-01-10-RACopy
Manufacturer Standard Lead Time7 weeks
Order Code3858760
Product Range929 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
Connector MountingThrough Hole Straight
Product Range929 Series
Technical Specifications
Connector Systems
Board-to-Board
Connector Mounting
Through Hole Straight
Pitch Spacing
2.54mm
Product Range
929 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001947
