Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No929834-03-36-RKCopy
Manufacturer Standard Lead Time7 weeks
Order Code3387592
Product Range929 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.380 (CNY30.9394) |
| 10+ | CNY23.390 (CNY26.4307) |
| 100+ | CNY21.030 (CNY23.7639) |
| 250+ | CNY18.670 (CNY21.0971) |
| 500+ | CNY18.030 (CNY20.3739) |
| 1000+ | CNY17.230 (CNY19.4699) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.38 (CNY30.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No929834-03-36-RKCopy
Manufacturer Standard Lead Time7 weeks
Order Code3387592
Product Range929 Series
Technical Datasheet
Contact Termination TypeThrough Hole Straight
Product Range929 Series
Connector ShroudUnshrouded
Connector TypePin Header
Connector TypePin Header
Technical Specifications
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Connector Type
Pin Header
Product Range
929 Series
Connector Type
Pin Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00318
