Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No92 TAPE 1Copy
Manufacturer Standard Lead Time5 weeks
Order Code2674613
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,153.150 (CNY1,303.0595) |
| 10+ | CNY1,085.830 (CNY1,226.9879) |
| 25+ | CNY1,065.160 (CNY1,203.6308) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,153.15 (CNY1,303.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No92 TAPE 1Copy
Manufacturer Standard Lead Time5 weeks
Order Code2674613
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape ColourAmber
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial36yard
Tape Width - Imperial1"
Technical Specifications
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
3 mil (0.075 mm)
Tape Width - Imperial
1"
Tape Colour
Amber
Roll Length - Imperial
36yard
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.085277
