Print Page
Product Information
Manufacturer3M
Manufacturer Part No9088Copy
Order Code2520051
Product Range9088
Also Known As687474, GTIN UPC EAN: 04046719858491
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialPET (Polyester) Film
Tape ColourClear
Total Tape Thickness8.3 mil (0.21 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product Range9088
SVHCNo SVHC (17-Jan-2022)
Product Overview
- High performance double coated tape 9088 with adhesive 375
- Provides a high level of adhesive peel and shear performance
- Good adhesion to both high and low surface energy substrates
- Excellent initial tack ensures that a bond of good integrity is achieved soon after application
- Adhesive 375 bonds to nearly any surface, rough or smooth
- Excellent for applications requiring high adhesion and high transparency
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Colour
Clear
Roll Length - Imperial
164ft
Tape Width - Imperial
0.75"
Product Range
9088
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
8.3 mil (0.21 mm)
Roll Length - Metric
50m
Tape Width - Metric
19.05mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18528

