Print Page
Product Information
Manufacturer3M
Manufacturer Part No9088-200
Order Code1847986
Product Range9088
Also Known AsDT272990755, GTIN UPC EAN: 04046719858460
Technical Datasheet
Adhesive Type0
Tape Backing MaterialPET (Polyester) Film
Tape ColourClear
Total Tape Thickness8.3 mil (0.21 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.472"
Tape Width - Metric12mm
Product Range9088
Product Overview
- High performance double coated tape 9088 with adhesive 375
- Provides a high level of adhesive peel and shear performance
- Good adhesion to both high and low surface energy substrates
- Excellent initial tack ensures that a bond of good integrity is achieved soon after application
- Adhesive 375 bonds to nearly any surface, rough or smooth
- Excellent for applications requiring high adhesion and high transparency
Technical Specifications
Adhesive Type
0
Tape Colour
Clear
Roll Length - Imperial
164ft
Tape Width - Imperial
0.472"
Product Range
9088
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
8.3 mil (0.21 mm)
Roll Length - Metric
50m
Tape Width - Metric
12mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2295

