Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8KC3-0726-0500Copy
Manufacturer Standard Lead Time3 weeks
Order Code4337317
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY941.590 (CNY1,063.9967) |
| 5+ | CNY886.030 (CNY1,001.2139) |
| 10+ | CNY830.460 (CNY938.4198) |
| 25+ | CNY824.980 (CNY932.2274) |
| 50+ | CNY819.490 (CNY926.0237) |
| 100+ | CNY814.000 (CNY919.820) |
Price for:Each
Minimum: 1
Multiple: 1
CNY941.59 (CNY1,064.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8KC3-0726-0500Copy
Manufacturer Standard Lead Time3 weeks
Order Code4337317
Technical Datasheet
Connector to ConnectorPCI Express x16 Plug to PCI Express x16 Receptacle
No. of Positions164Ways
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Connector Pitch-
Product Range-
Cable Assembly Type-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
PCI Express x16 Plug to PCI Express x16 Receptacle
Cable Length - Imperial
19.7"
Connector Pitch
-
Cable Assembly Type
-
No. of Positions
164Ways
Cable Length - Metric
500mm
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0831
