Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No89114-0103Copy
Order Code2672420
Product Range891 Series
Also Known AsGTIN UPC EAN: 00054007544593 80610706444
Your Part Number
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No89114-0103Copy
Order Code2672420
Product Range891 Series
Also Known AsGTIN UPC EAN: 00054007544593 80610706444
Technical Datasheet
IDC Connector TypeIDC Receptacle
Contact GenderFemale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts14Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range891 Series
Product Overview
The 891 series IDC Ribbon Cable Socket with phosphor bronze contacts and a glass-filled polybutylene terephthalate insulator. The double-recessed cover for cable terminating from either side virtually eliminating the need for single-recessed cover connectors.
- Bumps are designed to prevent premature latch locking during shipment
- 1000V RMS at sea level Withstanding voltage
Applications
Aerospace, Defence, Military
Technical Specifications
IDC Connector Type
IDC Receptacle
Pitch Spacing
2.54mm
No. of Contacts
14Contacts
Contact Material
Phosphor Bronze
Product Range
891 Series
Contact Gender
Female
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003435
