Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No88-SUPER (3/4X66FT)Copy
Manufacturer Standard Lead Time1 weeks
Order Code1247578
Product RangeScotch Super 88 Series
Your Part Number
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY149.860 (CNY169.3418) |
| 5+ | CNY139.910 (CNY158.0983) |
| 10+ | CNY131.280 (CNY148.3464) |
Price for:Each
Minimum: 1
Multiple: 1
CNY149.86 (CNY169.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No88-SUPER (3/4X66FT)Copy
Manufacturer Standard Lead Time1 weeks
Order Code1247578
Product RangeScotch Super 88 Series
Technical Datasheet
Tape ColourBlack
Total Tape Thickness8.5 mil (0.22 mm)
Roll Length - Imperial66ft
Tape Width - Metric19.05mm
Product RangeScotch Super 88 Series
Technical Specifications
Tape Colour
Black
Roll Length - Imperial
66ft
Product Range
Scotch Super 88 Series
Total Tape Thickness
8.5 mil (0.22 mm)
Tape Width - Metric
19.05mm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129276
