Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No8309-6003.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2073894
Product Range8300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.990 (CNY77.9587) |
| 10+ | CNY65.480 (CNY73.9924) |
| 100+ | CNY50.490 (CNY57.0537) |
| 250+ | CNY46.750 (CNY52.8275) |
| 500+ | CNY45.080 (CNY50.9404) |
| 1000+ | CNY42.950 (CNY48.5335) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.99 (CNY77.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No8309-6003.Copy
Manufacturer Standard Lead Time7 weeks
Order Code2073894
Product Range8300 Series
Technical Datasheet
D Sub Connector TypeStandard
Product Range8300 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
8300 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for 8309-6003.
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
