Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No7826-0000PRCopy
Order Code9138757
Product Range78XX Series
Also Known As7000026987
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY25.780 (CNY29.1314) |
| 200+ | CNY25.410 (CNY28.7133) |
| 500+ | CNY22.990 (CNY25.9787) |
| 1000+ | CNY21.900 (CNY24.747) |
Price for:Each
Minimum: 100
Multiple: 100
CNY2,578.00 (CNY2,913.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7826-0000PRCopy
Order Code9138757
Product Range78XX Series
Also Known As7000026987
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts26Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product Range78XX Series
Product Overview
The 78XX series PCB Header with beryllium copper contacts and a glass filled polyester insulator. It feature 7.3mm terminated height for applications requiring low-profile off the board. It fits standard 0.100x0.100-inch header layout.
- UL94V-0 Flammability
- Uses less board area than 4-row design
- Solder bumps facilitate board cleaning
- <gt/>1000MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Contacts
26Contacts
Contact Material
Beryllium Copper
Product Range
78XX Series
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
Alternatives for 7826-0000PR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
