Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No764L ORANGE , 33M X 50MMCopy
Manufacturer Standard Lead Time10 weeks
Order Code3935727
Product Range764 Series
Your Part Number
17 In Stock
Need more?
17 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY116.390 (CNY131.5207) |
| 5+ | CNY108.330 (CNY122.4129) |
| 10+ | CNY101.340 (CNY114.5142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY116.39 (CNY131.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No764L ORANGE , 33M X 50MMCopy
Manufacturer Standard Lead Time10 weeks
Order Code3935727
Product Range764 Series
Technical Datasheet
Tape TypeGeneral Purpose
Adhesive TypeRubber Adhesive
Tape ColourOrange
Total Tape Thickness5 mil (0.127 mm)
Roll Length - Imperial108.3ft
Roll Length - Metric33m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range764 Series
Technical Specifications
Tape Type
General Purpose
Tape Colour
Orange
Roll Length - Imperial
108.3ft
Tape Width - Imperial
1.97"
Product Range
764 Series
Adhesive Type
Rubber Adhesive
Total Tape Thickness
5 mil (0.127 mm)
Roll Length - Metric
33m
Tape Width - Metric
50mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
