Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 24+ | CNY68.350 (CNY77.2355) |
| 25+ | CNY66.580 (CNY75.2354) |
| 50+ | CNY64.740 (CNY73.1562) |
| 100+ | CNY62.910 (CNY71.0883) |
| 250+ | CNY61.140 (CNY69.0882) |
Price for:Each
Minimum: 24
Multiple: 24
CNY1,640.40 (CNY1,853.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7100299471Copy
Order Code4203295
Technical Datasheet
Adhesive TypeRubber Adhesive
Tape ApplicationMasking
Total Tape Thickness4.8 mil (0.120 mm)
Roll Length - Metric55m
Tape Width - Imperial1.9"
Tape Width - Metric48mm
Product Range-
Technical Specifications
Adhesive Type
Rubber Adhesive
Total Tape Thickness
4.8 mil (0.120 mm)
Tape Width - Imperial
1.9"
Product Range
-
Tape Application
Masking
Roll Length - Metric
55m
Tape Width - Metric
48mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
