Print Page
Image is for illustrative purposes only. Please refer to product description.

47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.620 (CNY44.7706) |
| 10+ | CNY38.600 (CNY43.618) |
| 25+ | CNY37.580 (CNY42.4654) |
| 50+ | CNY36.550 (CNY41.3015) |
| 100+ | CNY35.530 (CNY40.1489) |
| 250+ | CNY34.510 (CNY38.9963) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.62 (CNY44.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Tape Application
Masking
Total Tape Thickness
4.8 mil (0.120 mm)
Tape Width - Metric
24mm
Tape Colour
Green
Tape Width - Imperial
0.9"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
