Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No7100299467Copy
Manufacturer Standard Lead Time1 weeks
Order Code4203291
Your Part Number
99 In Stock
Need more?
99 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.310 (CNY42.1603) |
| 10+ | CNY32.650 (CNY36.8945) |
| 25+ | CNY27.050 (CNY30.5665) |
| 50+ | CNY24.250 (CNY27.4025) |
| 100+ | CNY22.390 (CNY25.3007) |
| 250+ | CNY20.890 (CNY23.6057) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.31 (CNY42.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No7100299467Copy
Manufacturer Standard Lead Time1 weeks
Order Code4203291
Technical Datasheet
Total Tape Thickness4.8 mil (0.120 mm)
Roll Length - Imperial180.5ft
Tape Width - Imperial0.5"
Tape Width - Metric12mm
Technical Specifications
Total Tape Thickness
4.8 mil (0.120 mm)
Tape Width - Imperial
0.5"
Roll Length - Imperial
180.5ft
Tape Width - Metric
12mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0189
