Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No70HDT-1X30FTCopy
Order Code3227399
Product RangeScotch 70HDT
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,467.530 (CNY1,658.3089) |
| 5+ | CNY1,381.040 (CNY1,560.5752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,467.53 (CNY1,658.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No70HDT-1X30FTCopy
Order Code3227399
Product RangeScotch 70HDT
Technical Datasheet
Adhesive TypeSelf-Sealing Silicone Rubber
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourGrey, Sky Blue
Total Tape Thickness20 mil (0.5 mm)
Product RangeScotch 70HDT
Product Overview
- Self fusing silicone rubber electrical tape 70 HDT with tapered edge
- Excellent track resistance and arc resistance
- Composed of self-fusing, inorganic silicone rubber and easy-tear and easy-strip line
- Triangular (tapered edge) profile and blue guidelines to make half lapping application easier
- Excellent ozone resistance, high dielectric strength
- Class H material (180°C continuous operation)
- Workable at extremely low temperatures
- Excellent instantaneous fusion (does not need to be held down)
- Matches Sky Blue Grey Munsell 5BG7.0/0.4
- Excellent weathering characteristics AA-59163 Class-I Type-II
Technical Specifications
Adhesive Type
Self-Sealing Silicone Rubber
Tape Colour
Grey, Sky Blue
Product Range
Scotch 70HDT
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
20 mil (0.5 mm)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895
