Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,679.240 (CNY1,897.5412) |
| 5+ | CNY1,581.750 (CNY1,787.3775) |
| 10+ | CNY1,551.810 (CNY1,753.5453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,679.24 (CNY1,897.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5952 1 IN X 36 YD.Copy
Order Code2674610
Technical Datasheet
Tape Backing MaterialPE (Polyethylene) Film
Tape ColourBlack
Total Tape Thickness45 mil (1.143 mm)
Roll Length - Metric32.92m
Tape Width - Imperial1"
Technical Specifications
Tape Backing Material
PE (Polyethylene) Film
Total Tape Thickness
45 mil (1.143 mm)
Tape Width - Imperial
1"
Tape Colour
Black
Roll Length - Metric
32.92m
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1008
