Print Page
Image is for illustrative purposes only. Please refer to product description.
145 In Stock
Need more?
145 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.610 (CNY70.7493) |
| 10+ | CNY54.290 (CNY61.3477) |
| 100+ | CNY46.140 (CNY52.1382) |
| 250+ | CNY43.150 (CNY48.7595) |
| 500+ | CNY40.150 (CNY45.3695) |
| 1000+ | CNY39.350 (CNY44.4655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.61 (CNY70.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No5602-44-0142A-200Copy
Order Code3858771
Technical Datasheet
Connector Type ASATA 7 Position Receptacle
Jacket Colour-
Technical Specifications
Connector Type A
SATA 7 Position Receptacle
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00324
