Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.950 (CNY81.3035) |
| 10+ | CNY65.410 (CNY73.9133) |
| 100+ | CNY51.860 (CNY58.6018) |
| 250+ | CNY51.560 (CNY58.2628) |
| 500+ | CNY46.610 (CNY52.6693) |
| 1000+ | CNY46.530 (CNY52.5789) |
Product Information
Product Overview
The 4P01-2D02-DA is a 40-way Board to Board Connector for PC104 embedded system, 0.08µm minimum gold plating and 1.27µm minimum nickel plating all over with gold-plated phosphor bronze contacts, solder tail and through hole vertical termination. This 4P01 series receptacle/connector is polyester nylon insulated, compact form factor and stacked design to meet tight space requirements of embedded applications. Self-stacking bus eliminates the need and cost and bulk of backplanes and card cages, stack-through design is more rugged against shock and vibration effects.
- Simple contact design to accommodate many standoff heights
- UL94V-0 Flammability rating
- 3A Current rating
- 5000MΩ Insulation resistance
- -40 to 105°C Temperature rating
Applications
Industrial
Technical Specifications
4P01
2.54mm
Through Hole
-
Gold Plated Contacts
40Contacts
Receptacle
2Rows
Phosphor Bronze
No SVHC (20-Jun-2016)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate

