Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4610-6000Copy
Manufacturer Standard Lead Time4 weeks
Order Code2672407
Product Range4600 Series
Also Known AsGTIN UPC EAN: 00054007204879 80610170435
Your Part Number
102 In Stock
Need more?
102 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY41.550 (CNY46.9515) |
| 100+ | CNY36.360 (CNY41.0868) |
| 250+ | CNY30.130 (CNY34.0469) |
| 500+ | CNY27.010 (CNY30.5213) |
| 1000+ | CNY26.220 (CNY29.6286) |
Price for:Each
Minimum: 10
Multiple: 10
CNY415.50 (CNY469.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4610-6000Copy
Manufacturer Standard Lead Time4 weeks
Order Code2672407
Product Range4600 Series
Also Known AsGTIN UPC EAN: 00054007204879 80610170435
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range4600 Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
The 4600 series Wiremount Plug with copper alloy contacts and a glass-filled polybutylene terephthalate insulator. It accepts flat cable or discrete wire.
- UL94V-0 Flammability
- Shrouded to protect against physical and chemical pin damage
- <gt/>1 x 10⁹Ω at 500VDC Insulation resistance
- Open or closed end covers available
- Optional ejector latches, mounting flanges and metal strain relief
Applications
Aerospace, Defence, Military
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Material
Copper Alloy
Product Range
4600 Series
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
