Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No45220-220230Copy
Manufacturer Standard Lead Time11 weeks
Order Code3858729
Product Range452 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.080 (CNY72.4104) |
| 10+ | CNY58.070 (CNY65.6191) |
| 100+ | CNY52.310 (CNY59.1103) |
| 250+ | CNY52.050 (CNY58.8165) |
| 500+ | CNY51.790 (CNY58.5227) |
| 1000+ | CNY51.530 (CNY58.2289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.08 (CNY72.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No45220-220230Copy
Manufacturer Standard Lead Time11 weeks
Order Code3858729
Product Range452 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.27mm
Contact Termination TypeSurface Mount Straight
Product Range452 Series
Connector ShroudShrouded
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Connector Systems
Wire-to-Board
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Connector Type
PCB Header
Pitch Spacing
1.27mm
Product Range
452 Series
Connector Type
PCB Header
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
