Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No45214-620230Copy
Manufacturer Standard Lead Time21 weeks
Order Code2672400
Also Known AsGTIN UPC EAN: 00076308615529 80001405176
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.080 (CNY88.2304) |
| 10+ | CNY72.240 (CNY81.6312) |
| 100+ | CNY66.840 (CNY75.5292) |
| 250+ | CNY63.430 (CNY71.6759) |
| 500+ | CNY60.460 (CNY68.3198) |
| 1000+ | CNY59.330 (CNY67.0429) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.08 (CNY88.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No45214-620230Copy
Manufacturer Standard Lead Time21 weeks
Order Code2672400
Also Known AsGTIN UPC EAN: 00076308615529 80001405176
Technical Datasheet
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts14Contacts
Connector TypePCB Header
Technical Specifications
Pitch Spacing
1.27mm
No. of Contacts
14Contacts
No. of Rows
2Rows
Connector Type
PCB Header
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001354
