Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No4508 (1/2 X 36).Copy
Manufacturer Standard Lead Time2 weeks
Order Code2500587
Product Range4508 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,090.880 (CNY1,232.6944) |
| 5+ | CNY1,025.890 (CNY1,159.2557) |
| 10+ | CNY1,006.380 (CNY1,137.2094) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,090.88 (CNY1,232.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No4508 (1/2 X 36).Copy
Manufacturer Standard Lead Time2 weeks
Order Code2500587
Product Range4508 Series
Technical Datasheet
Adhesive TypePressure Sensitive Acrylic Adhesive
Tape ColourWhite
Total Tape Thickness126 mil (3.2 mm)
Roll Length - Imperial36yard
Roll Length - Metric32.92m
Tape Width - Metric12.7mm
Product Range4508 Series
Technical Specifications
Adhesive Type
Pressure Sensitive Acrylic Adhesive
Total Tape Thickness
126 mil (3.2 mm)
Roll Length - Metric
32.92m
Product Range
4508 Series
Tape Colour
White
Roll Length - Imperial
36yard
Tape Width - Metric
12.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2016
