Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3SD04-S01Copy
Manufacturer Standard Lead Time50 weeks
Order Code4137172
Product Range3SD Mini Stack Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.290 (CNY11.6277) |
| 10+ | CNY9.000 (CNY10.170) |
| 100+ | CNY7.460 (CNY8.4298) |
| 500+ | CNY6.690 (CNY7.5597) |
| 1000+ | CNY6.180 (CNY6.9834) |
| 2500+ | CNY5.920 (CNY6.6896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.29 (CNY11.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3SD04-S01Copy
Manufacturer Standard Lead Time50 weeks
Order Code4137172
Product Range3SD Mini Stack Series
Technical Datasheet
Accessory TypeDust Cover
For Use With3M Mini Stack Connectors
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product Range3SD Mini Stack Series
SVHCTo Be Advised
Product Overview
3SD04-S01 is a 3SD series 3M™ Mini Stack connector dust cover. This is for use when there are less than four sockets mating with the 3M Mini Stack board mount header. The dust cover creates a four-socket plug to plug into the header, preventing debris from getting inside the header.
- 4 position
- For use when there are less than four sockets mating with the 3M Mini Stack board mount header
- Creates a four-socket plug to plug into the header
- Prevents debris from getting inside the header
- UL94V-0 PBT resin body
- Temperature range from -20°C to 85°C
Technical Specifications
Accessory Type
Dust Cover
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
To Be Advised
For Use With
3M Mini Stack Connectors
Product Range
3SD Mini Stack Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000973
