Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3S503-S330-B00 PN.Copy
Order Code3805020
Product Range3S5 Mini Stack Series
Your Part Number
250 In Stock
Need more?
250 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.170 (CNY23.9221) |
| 10+ | CNY18.020 (CNY20.3626) |
| 100+ | CNY15.310 (CNY17.3003) |
| 250+ | CNY14.360 (CNY16.2268) |
| 500+ | CNY13.670 (CNY15.4471) |
| 1000+ | CNY13.020 (CNY14.7126) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.17 (CNY23.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3S503-S330-B00 PN.Copy
Order Code3805020
Product Range3S5 Mini Stack Series
Technical Datasheet
Contact GenderFemale
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range3S5 Mini Stack Series
Technical Specifications
Contact Gender
Female
Contact Material
Copper Alloy
Product Range
3S5 Mini Stack Series
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001851
