Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No38104-F020-H00FLCopy
Order Code3499561
Product Range381 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.080 (CNY33.9904) |
| 10+ | CNY29.940 (CNY33.8322) |
| 100+ | CNY25.140 (CNY28.4082) |
| 250+ | CNY24.000 (CNY27.120) |
| 500+ | CNY23.380 (CNY26.4194) |
| 1000+ | CNY22.400 (CNY25.312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.08 (CNY33.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No38104-F020-H00FLCopy
Order Code3499561
Product Range381 Series
Technical Datasheet
IDC Connector Type-
Contact Gender-
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range381 Series
SVHCTo Be Advised
Product Overview
3M™ link connector, 381 series featuring IDC termination offer a time-saving, reliable and field-installable wiring solution. It is suitable for wiring applications using 3-4 wires 22 to 16AWG and requiring 16V, 6.0A max. Common applications are branching and splicing into the existing network.
- Single-action IDC termination connector for T-branching and splicing of sensor and field networks
- Easy, labour saving and reliable IDC termination
- Easy field termination with No special wire preparation – No stripping, tinning or special tooling
- Compatible with conductor sizes 18 to 22AWG
- Can terminate with a common pair of pliers
- Semi-transparent color-coded covers for wire inspection and wire retention
- Hermaphroditic four-point contact mating structures
- T-tap termination enable mid-cable terminations without special preparation/handling of wires
- 5 Amp maximum current carrying capability per contact
- Latching mechanism maintains a reliable interconnection in demanding field applications
Technical Specifications
IDC Connector Type
-
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Product Range
381 Series
Contact Gender
-
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006845
