Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No38104-0018-000 FLCopy
Order Code2672381
Product Range381 Series
Also Known AsGTIN UPC EAN: 04519001872340
Your Part Number
No Longer Stocked
Product Information
Manufacturer3M
Manufacturer Part No38104-0018-000 FLCopy
Order Code2672381
Product Range381 Series
Also Known AsGTIN UPC EAN: 04519001872340
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows1 Row
No. of Contacts4Contacts
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range381 Series
SVHCNo SVHC (20-Jun-2016)
Product Overview
The 381 series wire mount IDC Socket accepts multiple wire diameters of 1.1 to 2.54mm and conductor sizes of 18 to 22AWG. The T-tap termination enables mid-cable terminations without special preparation or handling of the cable or wires in order to interconnect fieldbus and power lines at any point. The hermaphroditic four-point contact mating structures reduces the number of different components required to interconnect and ensures a reliable interconnect. It can terminate with a common pair of pliers.
- Easy, labour saving and reliable IDC termination
- Easy field termination with no special wire preparation - No stripping, tinning or special tooling
- Latching mechanism maintains a reliable interconnection in demanding field applications
- 5A Maximum current carrying capability per contact
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Contact Material
Copper Alloy
Product Range
381 Series
Contact Gender
Male
No. of Rows
1 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
