Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3754-80Copy
Manufacturer Standard Lead Time15 weeks
Order Code1440125
Product Range3754 Series
Your Part Number
85 In Stock
Need more?
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY231.620 (CNY261.7306) |
| 10+ | CNY224.080 (CNY253.2104) |
| 25+ | CNY208.990 (CNY236.1587) |
| 50+ | CNY201.450 (CNY227.6385) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY231.62 (CNY261.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3754-80Copy
Manufacturer Standard Lead Time15 weeks
Order Code1440125
Product Range3754 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores80Core
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
Cable Width50.8mm
No. of Max Strands x Strand Size7 x 38AWG
Pitch Spacing0.635mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range3754 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3754 series unshielded round conductor Flat Cable with tinned stranded copper conductor and a grey PVC insulator. The 30AWG stranded conductors on 0.025-inch spacing allows for mass termination as well as increased flexibility.
- CPR: Not Yet Qualified
- Close spacing permits higher signal density
- PVC insulation provides excellent flexibility
- -20 to 105°C Temperature range
Applications
Communications & Networking, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 38AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
3754 Series
No. of Cores
80Core
Conductor Area CSA
-
Reel Length (Metric)
-
Cable Width
50.8mm
Pitch Spacing
0.635mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 3754-80
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.077111
