Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3754/40Copy
Manufacturer Standard Lead Time27 weeks
Order Code4758499
Product Range3754 Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6,603.130 (CNY7,461.5369) |
Price for:1 Reel: (300ft/91.44m)
Minimum: 1
Multiple: 1
CNY6,603.13 (CNY7,461.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3754/40Copy
Manufacturer Standard Lead Time27 weeks
Order Code4758499
Product Range3754 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores40Core
Wire Gauge30AWG
Conductor Area CSA-
Reel Length (Imperial)300ft
Reel Length (Metric)91.44m
Jacket ColourGrey
Cable Width25.4mm
No. of Max Strands x Strand Size7 x 38AWG
Pitch Spacing0.64mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeRound Jacketed Flat Ribbon Cable
Product Range3754 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
30AWG
Reel Length (Imperial)
300ft
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 38AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
3754 Series
No. of Cores
40Core
Conductor Area CSA
-
Reel Length (Metric)
91.44m
Cable Width
25.4mm
Pitch Spacing
0.64mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Round Jacketed Flat Ribbon Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
