Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No361, WHITE, 55M X 50MMCopy
Manufacturer Standard Lead Time10 weeks
Order Code3935691
Product Range361 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,247.710 (CNY4,799.9123) |
| 5+ | CNY3,988.960 (CNY4,507.5248) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,247.71 (CNY4,799.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No361, WHITE, 55M X 50MMCopy
Manufacturer Standard Lead Time10 weeks
Order Code3935691
Product Range361 Series
Technical Datasheet
Tape TypeGlass Cloth
Adhesive TypeSilicone Adhesive
Tape ColourWhite
Total Tape Thickness6.3 mil (0.16 mm)
Roll Length - Imperial180.5ft
Roll Length - Metric55m
Tape Width - Imperial1.97"
Tape Width - Metric50mm
Product Range361 Series
Technical Specifications
Tape Type
Glass Cloth
Tape Colour
White
Roll Length - Imperial
180.5ft
Tape Width - Imperial
1.97"
Product Range
361 Series
Adhesive Type
Silicone Adhesive
Total Tape Thickness
6.3 mil (0.16 mm)
Roll Length - Metric
55m
Tape Width - Metric
50mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5
