Print Page
Available to Order
Manufacturer Standard Lead Time: 58 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,680.430 (CNY9,808.8859) |
| 5+ | CNY7,923.230 (CNY8,953.2499) |
| 10+ | CNY7,514.780 (CNY8,491.7014) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY8,680.43 (CNY9,808.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3601/06Copy
Manufacturer Standard Lead Time58 weeks
Order Code2301979
Product Range3601
Also Known AsGTIN UPC EAN: 00051119913477 80001208471
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores6Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlue
Cable Width7.62mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating50V
Conductor MaterialSilver Plated Copper
Jacket MaterialFEP
Ribbon Cable TypeFlat Ribbon Cable
Product Range3601
Product Overview
- CPR: Not Yet Qualified
- 0.05" Pitch parallel conductors for mass termination
- Low dielectric constant
- Excellent abrasion and chemical resistance
- Excellent mechanical durability
- 131Ω Impedance
- 9.9pF/ft Capacitance
- 0.17μH/ft Inductance
- 79% Velocity of propagation
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Blue
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
50V
Jacket Material
FEP
Product Range
3601
No. of Cores
6Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
7.62mm
Pitch Spacing
1.27mm
Conductor Material
Silver Plated Copper
Ribbon Cable Type
Flat Ribbon Cable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6287

