Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3517-40Copy
Manufacturer Standard Lead Time20 weeks
Order Code8608636
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY595.980 (CNY673.4574) |
| 5+ | CNY537.850 (CNY607.7705) |
| 10+ | CNY499.090 (CNY563.9717) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY595.98 (CNY673.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3517-40Copy
Manufacturer Standard Lead Time20 weeks
Order Code8608636
Technical Datasheet
Cable ShieldingScreened
No. of Cores40Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
Cable Width54.1mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeJacketed Flat Ribbon Cable
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3517-40 is a 40-conductor grey shielded Flat Ribbon Cable, 28AWG wire on 0.050-inch centers permits mass termination to a broad line of IDC connectors. The 3517 series flat cable is made of tinned copper conductor, black PVC jacket.
- CPR: Not Yet Qualified
- 360° Expanded copper shielding provides 20dB average shielding effectiveness
- Zippable for branching or discrete termination
- Meets external wiring requirements of National Electrical Code, Article 725 (CL2)
- 70Ω Unbalanced, 119Ω balanced characteristic impedance
- NEC 725, CL2 Flammability rating
Applications
Industrial
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
-
No. of Cores
40Core
Conductor Area CSA
-
Reel Length (Metric)
-
Cable Width
54.1mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Jacketed Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 3517-40
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.356523
