Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3517/30Copy
Manufacturer Standard Lead Time5 weeks
Order Code2301919
Product Range3517 Series
Also Known AsGTIN UPC EAN: 00051111526330 80400007441
Your Part Number
3 In Stock
Need more?
3 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,224.590 (CNY9,293.7867) |
| 5+ | CNY7,902.250 (CNY8,929.5425) |
Price for:1 Reel: (100ft/30.5m)
Minimum: 1
Multiple: 1
CNY8,224.59 (CNY9,293.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3517/30Copy
Manufacturer Standard Lead Time5 weeks
Order Code2301919
Product Range3517 Series
Also Known AsGTIN UPC EAN: 00051111526330 80400007441
Technical Datasheet
Cable ShieldingScreened
No. of Cores30Core
Wire Gauge28AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourBlack
Cable Width41.4mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating50V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeJacketed Flat Ribbon Cable
Product Range3517 Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
50V
Jacket Material
PVC
Product Range
3517 Series
No. of Cores
30Core
Conductor Area CSA
-
Reel Length (Metric)
30.5m
Cable Width
41.4mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Jacketed Flat Ribbon Cable
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.1646
