Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3484-1000.Copy
Manufacturer Standard Lead Time4 weeks
Order Code1992053
Product Range3484 Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY251.000 (CNY283.630) |
| 10+ | CNY213.320 (CNY241.0516) |
| 25+ | CNY199.960 (CNY225.9548) |
| 100+ | CNY195.970 (CNY221.4461) |
| 250+ | CNY191.970 (CNY216.9261) |
| 500+ | CNY187.970 (CNY212.4061) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY251.00 (CNY283.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3484-1000.Copy
Manufacturer Standard Lead Time4 weeks
Order Code1992053
Product Range3484 Series
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Flat Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPVC (Polyvinylchloride)
Cable Clamp / Clip ColourGrey
External Length25.4mm
External Width25.4mm
Height6.4mm
Product Range3484 Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Flat Cable Clamp
Cable Clamp / Clip Material
PVC (Polyvinylchloride)
External Length
25.4mm
Height
6.4mm
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
Grey
External Width
25.4mm
Product Range
3484 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.374214
