Print Page
3,908 In Stock
Need more?
3,908 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.900 (CNY4.407) |
| 100+ | CNY3.310 (CNY3.7403) |
| 250+ | CNY3.070 (CNY3.4691) |
| 500+ | CNY2.960 (CNY3.3448) |
| 1000+ | CNY2.780 (CNY3.1414) |
| 2500+ | CNY2.730 (CNY3.0849) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.00 (CNY44.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3448-89110Copy
Manufacturer Standard Lead Time19 weeks
Order Code4528234
Product Range3448
Technical Datasheet
Accessory TypeStrain Relief
For Use With891 Series Wiremount Socket
No. of Positions10Ways
Strain Relief MaterialPET (Polyester), Glass Filled
Product Range3448
SVHCTo Be Advised
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
10Ways
Product Range
3448
For Use With
891 Series Wiremount Socket
Strain Relief Material
PET (Polyester), Glass Filled
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

