Print Page
121 In Stock
Need more?
121 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.490 (CNY8.4637) |
| 10+ | CNY6.680 (CNY7.5484) |
| 100+ | CNY5.990 (CNY6.7687) |
| 500+ | CNY5.380 (CNY6.0794) |
| 1000+ | CNY5.040 (CNY5.6952) |
| 2500+ | CNY5.040 (CNY5.6952) |
Price for:Each
Minimum: 1
Multiple: 1
CNY7.49 (CNY8.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3448-3034Copy
Manufacturer Standard Lead Time13 weeks
Order Code2672649
Product Range3000
Also Known AsGTIN UPC EAN: 00054007307020 80610064208
Technical Datasheet
Accessory TypeStrain Relief
For Use With3M 3000 Series IDC Wiremount Receptacles
No. of Positions34Ways
Strain Relief MaterialPlastic
Product Range3000
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Accessory Type
Strain Relief
No. of Positions
34Ways
Product Range
3000
For Use With
3M 3000 Series IDC Wiremount Receptacles
Strain Relief Material
Plastic
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216

