Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3429-6202Copy
Manufacturer Standard Lead Time4 weeks
Order Code2183493
Product Range3000 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.910 (CNY55.2683) |
| 10+ | CNY43.070 (CNY48.6691) |
| 100+ | CNY36.070 (CNY40.7591) |
| 250+ | CNY35.130 (CNY39.6969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.91 (CNY55.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3429-6202Copy
Manufacturer Standard Lead Time4 weeks
Order Code2183493
Product Range3000 Series
Technical Datasheet
Product Range3000 Series
Connector ShroudShrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePCB Header
Connector TypePCB Header
Technical Specifications
Product Range
3000 Series
Contact Material
Copper Alloy
Connector Type
PCB Header
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Connector Type
PCB Header
Technical Docs (4)
Alternatives for 3429-6202
6 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006124
