Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3365-64Copy
Manufacturer Standard Lead Time23 weeks
Order Code4141039
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.110 (CNY177.5343) |
| 5+ | CNY141.780 (CNY160.2114) |
| 10+ | CNY131.550 (CNY148.6515) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY157.11 (CNY177.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3365-64Copy
Manufacturer Standard Lead Time23 weeks
Order Code4141039
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores64Core
Wire Gauge28AWG
Conductor Area CSA0.072mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
Cable Width81.28mm
No. of Max Strands x Strand Size7 x 36AWG
Pitch Spacing1.27mm
Voltage Rating300V
Conductor MaterialTinned Copper
Jacket MaterialPVC
Ribbon Cable TypeFlat Ribbon Cable
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 3365 series from 3M are round conductor flat cable. The ribbon cable has 28AWG wire size on 0.050inch spacing that permits mass termination to a broad line of IDC connectors. The stranded wire provides flexibility and extended product life.
- CPR: Not Yet Qualified
- Zippable for branching or discrete termination
- Available in gray or black colour
- Polyvinyl Chloride (PVC) insulation material
- Tinned stranded copper conductor
- Voltage rating of 300V
- Operating temperature range -20°C to +105°C
- 6 to 64 conductors based on ordering
- First conductor is identified by a red marking on one edge of cable
- UL recognised (Style 2651) in VW-1 flame retardant
Applications
Industrial, Power Management
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
28AWG
Reel Length (Imperial)
-
Jacket Colour
Grey
No. of Max Strands x Strand Size
7 x 36AWG
Voltage Rating
300V
Jacket Material
PVC
Product Range
-
No. of Cores
64Core
Conductor Area CSA
0.072mm²
Reel Length (Metric)
-
Cable Width
81.28mm
Pitch Spacing
1.27mm
Conductor Material
Tinned Copper
Ribbon Cable Type
Flat Ribbon Cable
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Alternatives for 3365-64
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11494
