Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No3344-26Copy
Manufacturer Standard Lead Time24 weeks
Order Code4180164
Product Range3344 Series
Also Known As7010396813
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.830 (CNY6.5879) |
| 100+ | CNY4.760 (CNY5.3788) |
| 250+ | CNY4.420 (CNY4.9946) |
| 500+ | CNY4.340 (CNY4.9042) |
| 1000+ | CNY4.260 (CNY4.8138) |
| 2500+ | CNY4.180 (CNY4.7234) |
Price for:Each
Minimum: 10
Multiple: 10
CNY58.30 (CNY65.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3344-26Copy
Manufacturer Standard Lead Time24 weeks
Order Code4180164
Product Range3344 Series
Also Known As7010396813
Technical Datasheet
Product Range3344 Series
Screw Length8mm
Thread Size - MetricM2.6
Thread Size - Imperial-
SVHCTo Be Advised
Technical Specifications
Product Range
3344 Series
Thread Size - Metric
M2.6
SVHC
To Be Advised
Screw Length
8mm
Thread Size - Imperial
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
