Print Page
121 In Stock
920 more incoming. You can reserve stock now
121 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.140 (CNY6.9382) |
| 10+ | CNY5.760 (CNY6.5088) |
| 25+ | CNY5.190 (CNY5.8647) |
| 50+ | CNY4.610 (CNY5.2093) |
| 100+ | CNY4.430 (CNY5.0059) |
| 250+ | CNY4.040 (CNY4.5652) |
| 500+ | CNY3.840 (CNY4.3392) |
| 1000+ | CNY3.170 (CNY3.5821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.14 (CNY6.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3341-5
Order Code1428328
Product Range3341
Also Known As7000057834
Technical Datasheet
Accessory TypePanhead Thread Cutting Screw
For Use With3000 Series Four-Wall Headers
Product Range3341
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 3341-5 is a Panhead Thread Cutting Screw made of stainless steel with #4-24 thread size. It is ideal for use with 3000 series four-wall headers.
Applications
Industrial
Technical Specifications
Accessory Type
Panhead Thread Cutting Screw
Product Range
3341
For Use With
3000 Series Four-Wall Headers
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73181552
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000445

