Print Page
679 In Stock
Need more?
679 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.820 (CNY28.0466) |
| 10+ | CNY22.980 (CNY25.9674) |
| 100+ | CNY20.840 (CNY23.5492) |
| 250+ | CNY20.000 (CNY22.600) |
| 500+ | CNY19.060 (CNY21.5378) |
| 1000+ | CNY18.360 (CNY20.7468) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.82 (CNY28.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No3341-31..Copy
Order Code9293108
Product Range3341
Also Known As7000057538
Technical Datasheet
Accessory TypeJack Screw
For Use WithMini D Ribbon Connectors
Thread Size - MetricM2.5
Thread Size - Imperial4-40
Screw Head Height3.8mm
Screw Length14mm
Product Range3341
SVHCLead (16-Jul-2019)
Product Overview
The 3341-31 is a 3.8mm Jack Socket Screw for use with D-ribbon connectors. This screw is made of stainless steel.
Applications
Industrial
Technical Specifications
Accessory Type
Jack Screw
Thread Size - Metric
M2.5
Screw Head Height
3.8mm
Product Range
3341
For Use With
Mini D Ribbon Connectors
Thread Size - Imperial
4-40
Screw Length
14mm
SVHC
Lead (16-Jul-2019)
Technical Docs (1)
Alternatives for 3341-31..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73181595
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059

