Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No33+SUPER (3/4X52FT)Copy
Order Code4336143
Product RangeScotch Super 33+ Series
Your Part Number
21 In Stock
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.210 (CNY160.6973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.21 (CNY160.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No33+SUPER (3/4X52FT)Copy
Order Code4336143
Product RangeScotch Super 33+ Series
Technical Datasheet
Adhesive TypeRubber Resin Adhesive
Tape Backing MaterialPVC (Polyvinyl Chloride)
Tape ColourBlack
Total Tape Thickness7 mil (0.18 mm)
Roll Length - Imperial52ft
Roll Length - Metric15.8m
Tape Width - Imperial0.75"
Tape Width - Metric19.05mm
Product RangeScotch Super 33+ Series
SVHCTo Be Advised
Technical Specifications
Adhesive Type
Rubber Resin Adhesive
Tape Colour
Black
Roll Length - Imperial
52ft
Tape Width - Imperial
0.75"
Product Range
Scotch Super 33+ Series
Tape Backing Material
PVC (Polyvinyl Chloride)
Total Tape Thickness
7 mil (0.18 mm)
Roll Length - Metric
15.8m
Tape Width - Metric
19.05mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.091174
