Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2903, BLACK, 50M X 48MM
Order Code3935664
Product RangeScotch 2903 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY107.050 (CNY120.9665) |
| 5+ | CNY99.410 (CNY112.3333) |
Price for:Each
Minimum: 1
Multiple: 1
CNY107.05 (CNY120.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2903, BLACK, 50M X 48MM
Order Code3935664
Product RangeScotch 2903 Series
Technical Datasheet
Tape TypeCloth Duct
Adhesive TypeSynthetic Rubber Adhesive
Tape ColourBlack
Total Tape Thickness5.9 mil (0.15 mm)
Roll Length - Imperial164.1ft
Roll Length - Metric50m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product RangeScotch 2903 Series
Technical Specifications
Tape Type
Cloth Duct
Tape Colour
Black
Roll Length - Imperial
164.1ft
Tape Width - Imperial
1.89"
Product Range
Scotch 2903 Series
Adhesive Type
Synthetic Rubber Adhesive
Total Tape Thickness
5.9 mil (0.15 mm)
Roll Length - Metric
50m
Tape Width - Metric
48mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:59061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3875
