Print Page
134 In Stock
Need more?
12 Delivery in 5-6 Business Days(UK stock)
122 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.000 (CNY40.680) |
| 10+ | CNY32.940 (CNY37.2222) |
| 100+ | CNY30.080 (CNY33.9904) |
| 250+ | CNY28.270 (CNY31.9451) |
| 500+ | CNY26.750 (CNY30.2275) |
| 1000+ | CNY26.220 (CNY29.6286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.00 (CNY40.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2380-6121TGCopy
Manufacturer Standard Lead Time16 weeks
Order Code3010578
Product Range2300
Also Known AsGTIN UPC EAN: 00051111630006 SE008001726
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts80Contacts
Contact Termination TypeThrough Hole Straight
Product Range2300
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Straight
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
80Contacts
Product Range
2300
Contact Material
Copper Alloy
Connector Type
Pin Header
Technical Docs (1)
Alternatives for 2380-6121TG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309

