Print Page
Image is for illustrative purposes only. Please refer to product description.

Manufacturer3M
Manufacturer Part No2228-2X10FTCopy
Manufacturer Standard Lead Time1 weeks
Order Code2052866
Product Range2228 Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY675.030 (CNY762.7839) |
| 5+ | CNY635.300 (CNY717.889) |
| 10+ | CNY623.210 (CNY704.2273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY675.03 (CNY762.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No2228-2X10FTCopy
Manufacturer Standard Lead Time1 weeks
Order Code2052866
Product Range2228 Series
Technical Datasheet
Tape Backing MaterialEthylene Propylene Rubber
Tape ColourBlack
Total Tape Thickness65 mil (1.65 mm)
Roll Length - Imperial10ft
Roll Length - Metric3.05m
Tape Width - Metric50.8mm
Product Range2228 Series
Technical Specifications
Tape Backing Material
Ethylene Propylene Rubber
Total Tape Thickness
65 mil (1.65 mm)
Roll Length - Metric
3.05m
Product Range
2228 Series
Tape Colour
Black
Roll Length - Imperial
10ft
Tape Width - Metric
50.8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39261000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.390096
