Print Page
Image is for illustrative purposes only. Please refer to product description.
Manufacturer3M
Manufacturer Part No1U30A-TC2-SA2-A00Copy
Order Code4974501
Product Range1U30A-TC Series
Also Known As7100376153
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,087.440 (CNY1,228.8072) |
| 5+ | CNY1,053.480 (CNY1,190.4324) |
| 10+ | CNY1,024.440 (CNY1,157.6172) |
| 25+ | CNY1,003.960 (CNY1,134.4748) |
| 50+ | CNY983.470 (CNY1,111.3211) |
| 100+ | CNY962.980 (CNY1,088.1674) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,087.44 (CNY1,228.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Manufacturer3M
Manufacturer Part No1U30A-TC2-SA2-A00Copy
Order Code4974501
Product Range1U30A-TC Series
Also Known As7100376153
Technical Datasheet
Connector Type AUSB Type C Plug
Connector Type BUSB Type A Plug
Cable Length - Imperial32.8ft
Cable Length - Metric10m
Jacket ColourBlack
Product Range1U30A-TC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
USB Type C Plug
Cable Length - Imperial
32.8ft
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Connector Type B
USB Type A Plug
Cable Length - Metric
10m
Product Range
1U30A-TC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444220
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
